Straight, single-row male header with 36 contacts on a 2.54mm pitch, designed for through-hole mounting and solder termination. Features bronze contacts with tin plating, a 3A current rating, and a 1.5kV voltage rating. Operates across a wide temperature range from -65°C to 125°C. Housing is black with a 91.44mm length.
Amphenol 69173-436H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.43mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69173-436H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.