
This 36-contact rectangular connector features a straight orientation, 2.54mm pitch, and a maximum operating temperature of 125°C. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is made of bronze with gold plating and is available in a bulk packaging quantity of 200. It is not radiation hardened and is not RoHS compliant.
Amphenol 69173-536 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.43mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69173-536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.