16-position, 2-row rectangular connector housing with a 2.54mm pitch. Features straight orientation, female socket contacts, and a black housing color. Designed for cable mounting with a free-hanging configuration. Supports wire gauges from 36AWG to 22AWG and operates within a temperature range of -40°C to 105°C. Rated for 1kV AC, this lead-free and RoHS-compliant component is supplied in bulk packaging.
Amphenol 69176-016LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69176-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.