Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component has male pin contacts made of bronze with gold, GXT plating, and a 3A current rating. Operating temperature range is -65°C to 130°C, with a voltage rating of 1.5kV. The black housing is lead-free and RoHS compliant, supplied in bulk packaging.
Amphenol 69190-104HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69190-104HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.