25-position, 1-row male pin connector with a 2.54mm pitch, designed for straight, through-hole mounting. Features gold-plated bronze contacts with a 3A current rating and 1.5kV voltage rating. Housing is black, with a contact mating length of 0.23 inches and contact post length of 3.05mm. Termination is solder, and the component is part of the BERGSTIK® II, MezzSelect™, and Basics+ series.
Amphenol 69190-125 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69190-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.