Straight male pin connector with 4 positions and 4 contacts, featuring a 2.54mm pitch and 3A current rating. Bronze male contacts with tin plating offer a 0.12-inch mating length and 3.05mm post length. Black housing with a 10.16mm length and 2.41mm depth, designed for through-hole mounting and solder termination. Operates within a -65°C to 130°C temperature range with a 1.5kV voltage rating.
Amphenol 69190-404 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69190-404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.