Unshrouded header with 7 positions and a 2.54mm pitch, featuring straight, top-entry, through-hole mounting for solder termination. This male connector offers a 3A current rating and a 1.5kV voltage rating, with male pin contacts made of bronze and plated with Tin, Gold, and GXT. Operating across a temperature range of -65°C to 130°C, the black housing is designed for board-to-board and mezzanine applications.
Amphenol 69190-507 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69190-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.