Right-angle male pin connector with 10 positions and 10 contacts. Features bronze male contacts with gold (GXT) plating and a 3.05mm post length, supporting a 3A current rating and 1.5kV voltage rating. The black housing is designed for through-hole mounting with a 2.54mm pitch and a contact mating length of 0.23 inches. This lead-free component is part of the BERGSTIK® II series.
Amphenol 69191-110HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69191-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.