72-position, 2-row unshrouded male header with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts made of bronze with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. Black housing, 91.44mm length, 4.83mm depth, and 0.1inch row spacing. Lead-free and RoHS compliant.
Amphenol 69192-172HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69192-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.