Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount component has male pin contacts made of tin-plated bronze, rated for 3A current and 1.5kV voltage. The black housing measures 7.62mm in length and 4.83mm in depth, with a contact mating length of 0.23 inches and a contact post length of 3.05mm. RoHS compliant and supplied in a bag of 100 units.
Amphenol 69192-406HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69192-406HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.