This 10-contact shrouded header features a current rating of 3A and a voltage rating of 1.5kV. It has a 2.54mm pitch and is designed for through-hole mounting. The header is made of bronze with a tin plating and has a black housing. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 69192-410H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69192-410H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.