14-position unshrouded header with straight, top entry orientation and a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a 3A current rating, and 1.5kV voltage rating. This through-hole mount component has a black housing, 2 rows, and a contact mating length of 0.23 inches. It is UL94 V-0 rated for flammability and supplied in bulk packaging.
Amphenol 69192-414 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69192-414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.