This 6-contact rectangular connector features a voltage rating of 1.5kV and a current rating of 3A. It has a pitch of 2.54mm and a straight orientation. The connector is part of the BergStik series and is available in bulk packaging with 1000 units per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 69192-506 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69192-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.