40-position, 2-row male pin connector with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze male contacts with a 3A current rating and 1.5kV voltage rating. Designed for through-hole mounting with a press-fit termination. Black color, 0.56-inch contact mating length, and 3.05mm contact post length.
Amphenol 69197-057H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.56inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 28 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69197-057H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.