
Modular RJ11 connector, featuring 4 positions and 4 loaded contacts with a 2.54mm pitch. This straight, unshielded receptacle offers a solder termination and through-hole mounting for a single port. Constructed with a polycarbonate housing and copper alloy/bronze contacts plated with GXT/Gold, it supports a current rating of 1A and a voltage rating of 1kV AC/DC. Operating within a temperature range of -40°C to 70°C, this component boasts a UL94 V-0 flammability rating and 250 mating cycles.
Amphenol 69253-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 13.72mm |
| Material | Polycarbonate |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 69253 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69253-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
