Modular Ethernet connector, RJ11 type, featuring a straight, through-hole mounting style with a 2.54mm pitch. This female connector offers 4 positions loaded across 1 row and 1 port, with 4 copper alloy contacts plated in palladium nickel and gold. It operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 1kV AC/DC. The connector is unshielded, uses solder termination, and has a black housing.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 69253 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |