The 69253-005 is a 4-contact F-type modular jack with a 2.54mm terminal pitch, designed for through-hole mounting. It features a maximum voltage rating of 1000VDC or 1000VAC and a maximum current rating of 1 ampere per contact. This connector is suitable for Cat 3 applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |