This 4-position modular RJ11 connector features a through hole package, copper alloy contacts with gold plating, and a black housing. It operates over a temperature range of -40°C to 70°C and is rated for 1kV AC. The connector is available in a packaging quantity of 40 pieces per rail/tube and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 69253 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |