This 4-contact female modular jack has a terminal pitch of 2.54mm and is designed for through hole mounting. It is a type of modular jack with a straight body orientation and no integrated magnetics. The termination method is solder and it has a number of terminals equal to the number of contacts, which is 4. It is suitable for use in applications where a single port is required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |