
Modular RJ11 connector, straight, unshielded, featuring 6 positions and 4 loaded contacts. This female connector offers a 2.54mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and GXT/Gold plating, it supports a 1A current rating and 1kV voltage rating (AC/DC). The black housing ensures durability within a -40°C to 70°C operating temperature range.
Amphenol 69254-002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69254 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69254-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
