Amphenol 69254-002L technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69254-002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.