
Modular RJ11 connector, featuring 6 positions and 2 loaded contacts with a 2.54mm pitch. This straight, through-hole mounted component offers a 1A current rating and 1kV AC voltage rating. Constructed with copper alloy contacts plated in gold (GXT), it boasts a UL94 V-0 flammability rating and operates within a -40°C to 70°C temperature range. The black housing is lead-free and RoHS compliant, suitable for single-port applications.
Amphenol 69254-003LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 10.001MV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69254 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69254-003LF to view detailed technical specifications.
No datasheet is available for this part.