This 6-contact female modular jack features a 2.54mm pitch and is rated for 1000VDC and 1000VAC. It is designed for through hole mounting and has a straight body orientation. The jack is suitable for Cat 3 applications and has a termination method of solder. It does not have integrated magnetics and is rated for a maximum current of 1 amp per contact.
Amphenol 69254-004LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 69254-004LF to view detailed technical specifications.
No datasheet is available for this part.