Modular RJ11 connector featuring 8 positions and 8 contacts, with a straight, through-hole mounting orientation. This female connector offers a 2.54mm pitch and is designed for Category 3 performance. Constructed with a copper alloy contact material, it boasts palladium nickel, gold, and GXT plating for enhanced conductivity. Operating within a temperature range of -40°C to 70°C, it has a maximum voltage rating of 1kV AC/DC. The connector is RoHS compliant and unshielded, packaged in a tube.
Amphenol 69255-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69255 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69255-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
