
Modular Ethernet connector, RJ11 type, featuring 8 positions and 8 loaded contacts on a single row with a 2.54mm pitch. This straight, through-hole mounted female connector offers a 1A current rating and a 1kV voltage rating, with a contact material of copper alloy plated in Palladium Nickel, Gold, and GXT. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 70°C.
Amphenol 69255-009LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 69255 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69255-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.