The 69255-209LF is an 8-contact female modular jack with a 1.27mm pitch, designed for through hole mounting. It has a maximum operating temperature range of -40 to 70 degrees Celsius. The jack is rated for 1000VDC and 1000VAC and has a maximum current rating of 1 amp per contact. It is a Cat 3 connector with no integrated magnetics.
Amphenol 69255-209LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 69255-209LF to view detailed technical specifications.
No datasheet is available for this part.