Amphenol 69305-010LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69305-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.