10-contact, 2-row female receptacle with a 2mm (0.079 inch) pitch. Features straight orientation, crimp termination, and a locking mechanism. Designed for free-hanging, cable mounting with a black insulator and housing. Operates within a temperature range of -40°C to 105°C.
Amphenol 69307-010LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69307-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.