Amphenol 69394-068LF technical specifications.
| Package/Case | PLCC |
| Number of Positions | 37 |
| Package Quantity | 756 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69394-068LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.