Amphenol 69667-001 technical specifications.
| Contact Gender | Female |
| Contact Mating Length | 6.98mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 272 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 69667 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69667-001 to view detailed technical specifications.
No datasheet is available for this part.