Amphenol 69667-016 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 6.98mm |
| Contact Plating | Nickel |
| Contact Post Length | 3.3mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 76 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 69667 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69667-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.