Amphenol 69694-004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69694-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.