
This 20-contact female PLCC socket is rated for 1A and 120V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made of copper alloy with a tin plating and is RoHS compliant. It is packaged in a rail/tube format with 37 pieces per package.
Amphenol 69802-020LF technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69802-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.