This PLCC socket features a 1.27mm pitch and a maximum operating temperature of 125°C. It is designed for use with components that have a voltage rating of up to 120V AC. The socket is constructed with a copper alloy contact material and a tin-lead plating. It is available in a rail or tube packaging configuration and is not RoHS compliant.
Amphenol 69802-032 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 20.32mm |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.