
This 20-position female surface mount connector features a 1.27mm pitch and a maximum operating temperature of 125°C. It is rated for 120V AC and has a current rating of 1A. The connector is made of copper alloy with a tin plating and has a polyphenylene insulation material. It is packaged in a rail/tube format and is RoHS compliant.
Amphenol 69802-120LF technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69802-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
