The 69802-120PT is a 20-position PLCC socket from Amphenol, designed for surface mount applications. It has a current rating of 1A and a voltage rating of 120V AC. The socket is constructed with copper alloy contacts plated with tin and features a polyphenylene insulation material. It is rated for operation between -55°C and 125°C and is packaged in a rail/tube format with 37 units per package. The socket has a pitch of 1.27mm and a length and depth of 15.24mm.
Amphenol 69802-120PT technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69802-120PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.