
This 44-position PLCC socket features a current rating of 1A and operates over a temperature range of -55°C to 125°C. It has a solder termination and is made with a copper alloy contact material with a tin and lead plating. The socket is packaged in a rail or tube and is available in quantities of 500. It is not RoHS compliant.
Amphenol 69802-144 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 44 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
