
The 69802-144PT is a 44-position PLCC female surface mount connector with a current rating of 1A and a voltage rating of 120V AC. It features a copper alloy contact material with a tin plating and is made from polyphenylene insulation material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/tube format and is RoHS compliant.
Amphenol 69802-144PT technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69802-144PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
