The 69802-168 connector features a PLCC package with 68 positions, a straight orientation, and a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a tin and lead plating and has a polyphenylene insulation material. It is available in a packaging of 270 pieces per rail or tube and is not RoHS compliant.
Amphenol 69802-168 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 30.82mm |
| Insulation Material | Polyphenylene |
| Length | 30.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802-168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
