
This 84-position PLCC socket features copper alloy contacts with tin and lead plating, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C. The socket is available in packaging quantities of 224 pieces, supplied in rail or tube packaging. Note that this product is not RoHS compliant.
Amphenol 69802-184 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 84 |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
