
This female PLCC socket is designed for surface mount applications and features a voltage rating of 120V AC. It has a temperature range of -55°C to 125°C and is available in tape and reel packaging. The socket is constructed with copper alloy contacts plated with tin and lead, and features polyphenylene insulation. The socket's dimensions include a depth and length of 22.86mm, with a pitch of 1.27mm.
Amphenol 69802-444 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 22.86mm |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802-444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
