This 20-contact PLCC socket features a straight body and is designed for surface mount applications. It has a terminal pitch of 1.27mm and is terminated using solder. The socket is rated for operation between -55°C and 125°C.
Amphenol 69802-520LF technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 69802-520LF to view detailed technical specifications.
No datasheet is available for this part.