
The Amphenol 69802132 is a 32-position PLCC connector with a current rating of 1A. It features copper alloy contacts with a tin/lead plating. The connector is packaged in a rail/tube format with 728 pieces per package. It is suitable for operating temperatures between -55°C and 125°C.
Amphenol 69802132 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 32 |
| Package Quantity | 728 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69802132 to view detailed technical specifications.
No datasheet is available for this part.
