10-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features copper alloy contacts with tin/lead plating, a 1A current rating, and a 1kV AC voltage rating. Designed for through-hole mounting with a 7mm depth and 17.17mm length. Operates within a -65°C to 105°C temperature range. Housing color is blue.
Amphenol 69830-010 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 17.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69830-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.