
Right-angle shrouded header receptacle with 16 positions and 2 rows on a 2.54mm pitch. Features bronze male contacts with tin-lead plating, designed for through-hole mounting. Housing color is blue, with a maximum operating temperature of 105°C and a voltage rating of 1kV AC. Termination method is Insulation Displacement (IDT) for wire gauges 26-28 AWG.
Amphenol 69830-016 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.79mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69830-016 to view detailed technical specifications.
No datasheet is available for this part.