
26-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features bronze contacts with tin/lead plating, rated for 1A current and 1kV AC voltage. Designed for through-hole board mounting with IDT termination, supporting wire gauges from 26 to 28 AWG. Operates within a temperature range of -65°C to 105°C and boasts UL94 V-0 flammability rating. Housing color is blue.
Amphenol 69830-026LF technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 37.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Board |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69830-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
