
64-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features bronze contacts with tin plating, a blue housing, and IDT termination for 26-28AWG wire. Rated for 1kV AC, operating from -65°C to 105°C, and is lead-free and RoHS compliant. Mounted via through-hole technology.
Amphenol 69830-064LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 85.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69830-064LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
