Amphenol 69901-104LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Housing Color | Black |
| Length | 28.07mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69901-104LF to view detailed technical specifications.
No datasheet is available for this part.