16-position, 2-row vertical header with male pin contacts. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3.3mm contact post length and 0.13-inch mating length. Contacts are bronze with tin, gold, and GXT plating. Black housing, straight orientation, and through-hole mounting with solder termination.
Amphenol 69904-004 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Depth | 17.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.07mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69904-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.