
This 8-contact right angle connector features a copper alloy contact material with a GXT plating, and is available in a tray packaging. The connector measures 31.24mm in length and 21.59mm in depth, with a pitch of 2.54mm. It is designed to operate within a temperature range of -40°C to 85°C, and is compliant with RoHS regulations.
Amphenol 69913-107LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 21.59mm |
| Housing Color | Grey |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69913-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.